Parametric results for: 45-lp under Rectifier Diodes

Filter Your Search

1 - 10 of 943 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 45l
Select parts from the table below to compare.
Compare
Compare
V2PL45L-M3/H
Vishay Intertechnologies
$0.2166 Yes Active 2 A 530 mV 300 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 45 V R-PDSO-F2 DO-220AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 2019-06-26 Vishay
SDM10U45LP-7
Diodes Incorporated
$0.2178 Yes Yes Active 100 mA 550 mV 250 mW SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 A 1 Not Qualified R-PBCC-N2 e4 1 125 °C -40 °C 260 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM DIODES INC compliant EAR99 Diodes Incorporated DFN GREEN, PLASTIC, CASE DFN1006-2, 2 PIN 2 CASE DFN1006-2 8541.10.00.70
V2PL45LHM3/H
Vishay Intertechnologies
$0.2397 Yes Active 2 A 530 mV 300 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 45 V R-PDSO-F2 AEC-Q101 DO-220AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 2019-06-26 Vishay
MBR10U45L-TP
Micro Commercial Components
$0.3902 Yes Active 10 A 470 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 275 A 1 R-PDSO-F3 e3 TO-277 1 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 MCC R-PDSO-F3 8541.10.00.80
SBR12U45LH1-13R
Diodes Incorporated
$1.0055 Yes Active 12 A 500 mV 300 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 EFFICIENCY 300 A 1 S-PDFP-F2 1 150 °C -65 °C 2 PLASTIC/EPOXY SQUARE FLATPACK FLAT DUAL DIODES INC compliant EAR99 Diodes Incorporated 8541.10.00.80
SBR12U45LH1-13
Diodes Incorporated
$1.0716 Yes Active 12 A 500 mV 300 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 EFFICIENCY 300 A 1 S-PDFP-F2 e3 1 150 °C -65 °C 260 2 PLASTIC/EPOXY SQUARE FLATPACK MATTE TIN FLAT DUAL DIODES INC not_compliant EAR99 Diodes Incorporated 8541.10.00.80
MSASC150H45LR/TR
Microchip Technology Inc
$238.4680 Active 150 A 600 mV SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY GENERAL PURPOSE 750 A 1 Not Qualified S-CSSO-G1 e0 150 °C -55 °C 1 CERAMIC, METAL-SEALED COFIRED SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
MSASC150W45L
Microchip Technology Inc
$242.9402 No Active 150 A 760 mV SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY GENERAL PURPOSE 750 A 1 Not Qualified S-CSSO-G1 e0 150 °C -55 °C 1 CERAMIC, METAL-SEALED COFIRED SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MBRT40045L
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 200 A 600 mV 5 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY GENERAL PURPOSE 3 kA 1 R-XUFM-X3 100 °C -40 °C ISOLATED 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80
45L249
Edal Industries Inc
Check for Price Contact Manufacturer 450 mA SILICON RECTIFIER DIODE SINGLE NO 24.9 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC unknown EAR99 O-XALF-W2 8541.10.00.70