Filter Your Search
1 - 2 of 2 results
|
44WR250KT7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 250 kΩ | 10 % | 250 mW | 2114 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | 44 | YES | 300 V | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1080 deg | WRAPAROUND | 4.83 mm | 5.31 mm | 3.51 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant | |||||
|
44WR250KT7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 250 kΩ | 10 % | 250 mW | 2114 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | 44 | YES | 300 V | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1080 deg | WRAPAROUND | 4.83 mm | 5.31 mm | 3.51 mm | BI TECHNOLOGIES CORP | SMT, 2114 | compliant | EAR99 | 8533.40.80.50 |