Filter Your Search
1 - 1 of 1 results
|
44S60-03-1-06N-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 3 | 6 | SP6T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 5A@115VAC | 1A@28VDC | 5 A | 115 V | e3 | PANEL MOUNT-THREADED | 60 deg | NO | TIN | SCREW | 43.61 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |