Filter Your Search
1 - 10 of 48 results
|
5962-9061703MYA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 70 µA | 5.5 V | 4.5 V | MILITARY | R-XDSO-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | UNSPECIFIED | SON | SOLCC20/26,.35 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | 17.145 mm | 2.54 mm | 8.89 mm | TEXAS INSTRUMENTS INC | LCC | SON, SOLCC20/26,.35 | 20 | not_compliant | EAR99 | 8542.32.00.02 | FAST PAGE | 100 ns | COMMON | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | 3-STATE | 512 | 4 mA | ||||
|
5962-9061704MXA
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 5.5 V | 4.5 V | MILITARY | R-XDSO-J20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | 1.27 mm | DUAL | 17.145 mm | 2.54 mm | 8.385 mm | TEXAS INSTRUMENTS INC | SOIC | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 70 ns | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | |||||||||||
|
5962-9061703MUA
Micross Components
|
Check for Price | Active | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 70 µA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DFP | FL20,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 17.02 mm | 2.41 mm | 9.652 mm | MICROSS COMPONENTS | DFP | DFP, FL20,.4 | 20 | compliant | EAR99 | 8542.32.00.02 | FAST PAGE | 100 ns | COMMON | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | 3-STATE | 512 | 4 mA | |||||
|
5962-9061705MRX
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 70 ns | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | ||||||||||||||||||
|
5962-9061704MXA
Micross Components
|
Check for Price | Active | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 80 µA | 5.5 V | 4.5 V | MILITARY | R-XDSO-J20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | 1.27 mm | DUAL | 17.145 mm | 2.54 mm | 8.385 mm | MICROSS COMPONENTS | SOIC | SOJ, SOJ20/26,.34 | 20 | compliant | EAR99 | 8542.32.00.02 | FAST PAGE | 70 ns | COMMON | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | 3-STATE | 512 | 4 mA | |||||
|
5962-9061702MUA
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 17.02 mm | 2.41 mm | 9.652 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 120 ns | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | |||||||||||
|
5962-9061701MYA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 55 µA | 5.5 V | 4.5 V | MILITARY | R-XDSO-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | UNSPECIFIED | SON | SOLCC20/26,.35 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | 17.145 mm | 2.54 mm | 8.89 mm | TEXAS INSTRUMENTS INC | LCC | SON, SOLCC20/26,.35 | 20 | not_compliant | EAR99 | 8542.32.00.02 | FAST PAGE | 150 ns | COMMON | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | 3-STATE | 512 | 4 mA | ||||
|
5962-9061702MUX
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 17.02 mm | 2.41 mm | 9.652 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 120 ns | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | |||||||||||||
|
5962-9061704MUX
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | CMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 17.02 mm | 2.41 mm | 9.652 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 80 ns | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | |||||||||||||
|
F144C-24V
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Active | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | , | unknown | 8542.39.00.01 |