Filter Your Search
1 - 1 of 1 results
|
44M30-10-1-11S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 10 | 11 | SP11T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 111.48 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |