Parametric results for: 44HS30-05-3-03N under Rotary Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 44hs3005303n
Select parts from the table below to compare.
Compare
Part Number
44HS30-05-3-03N
Grayhill Inc
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Number of Switch Sections Number of Positions Switch Function
Switch Action
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
JESD-609 Code
Mounting Feature
Indexing Angle
Sealing
Surface Mount
Terminal Finish
Termination Type
Body Height
Body Length or Diameter
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 250 mA 28 V 25000 Cycle(s) 5 3 3P3T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg SHAFT AND PANEL SEALED NO TIN SCREW 61.19 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
Compare
44HS30-05-3-03N
Grayhill Inc
Check for Price Buy Yes Yes Active 250 mA 28 V 25000 Cycle(s) 5 3 3P3T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg SHAFT AND PANEL SEALED NO TIN SCREW 61.19 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20