Filter Your Search
1 - 2 of 2 results
|
44A30-04-1-12N-F
Grayhill Inc
|
$80.3810 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | NO | Tin (Sn) | SOLDER | 52.4 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||
|
44A30-04-1-12N
Grayhill Inc
|
$127.6634 | Yes | Yes | Active | 1 A | 28 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 0.25A@115VAC | 1A@115VAC | 1A@28VDC | 1 A | ON-ON | 115 V | 1000VAC V | 1 GΩ | e3 | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/8-32 | SILVER | BREAK-BEFORE-MAKE | SILVER | 30 deg | DIALLYL | NO | TIN | BRASS | SOLDER | 0.437 inch | 61.19 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |