Filter Your Search
1 - 10 of 487 results
|
44A0111-12-2
TE Connectivity
|
$0.1936 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 12 AWG | 600 V | NO | NO | NO | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.31 mm2 | POLYVINYLIDENE FLUORIDE | NO | 12 AWG | TIN | 2.74 mm | 37X28 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
44A0111-18-0-MX
TE Connectivity
|
$0.5414 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 18 AWG | 600 V | NO | NO | NO | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLIDENE FLUORIDE | NO | 18 AWG | TIN | 1.65 mm | 19X30 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
44A0111-26-2-US
TE Connectivity
|
$0.5569 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 26 AWG | 600 V | NO | NO | NO | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.13 mm2 | POLYVINYLIDENE FLUORIDE | NO | 26 AWG | TIN | 860 µm | 19X38 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
44A0111-20-2LCK0001
TE Connectivity
|
$0.7472 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.52 mm2 | POLYVINYLIDENE FLUORIDE | NO | 20 AWG | TIN | 1.4 mm | 19X32 | TE CONNECTIVITY LTD | compliant | ||||||
|
44A0111-18-900
TE Connectivity
|
$0.8060 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 18 AWG | 600 V | NO | NO | NO | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLIDENE FLUORIDE | NO | 18 AWG | TIN | 1.65 mm | 19X30 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
44A0111-18-3-US
TE Connectivity
|
$0.9765 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLIDENE FLUORIDE | NO | 18 AWG | TIN | 1.65 mm | 19X30 | TE CONNECTIVITY LTD | compliant | |||||
|
44A0111-18-1-US
TE Connectivity
|
$0.9765 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 18 AWG | 600 V | NO | NO | NO | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLIDENE FLUORIDE | NO | 18 AWG | TIN | 1.65 mm | 19X30 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
44A0111-14-9CK0001
TE Connectivity
|
$1.0000 | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYVINYLIDENE FLUORIDE | NO | 14 AWG | TIN | 2.26 mm | 19X27 | TE CONNECTIVITY LTD | unknown | |||||||
|
44A0111-16-8-MX
TE Connectivity
|
$1.0085 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | NO | NO | NO | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.31 mm2 | POLYVINYLIDENE FLUORIDE | NO | 16 AWG | TIN | 1.83 mm | 19X29 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
44A0111-18-4-US
TE Connectivity
|
$1.0945 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLIDENE FLUORIDE | NO | 18 AWG | TIN | 1.65 mm | 19X30 | TE CONNECTIVITY LTD | compliant |