Filter Your Search
1 - 2 of 2 results
|
4470R-06KB
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 40 mΩ | 10 % | NO | 7.9 MHz | 3.5 A | 81.6 MHz | IRON | 100 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
4470R-06K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 40 mΩ | 10 % | NO | 7.9 MHz | 3.5 A | 81.6 MHz | Iron | 100 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 10 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 770 µm | 33.02 mm | 7.87 mm | 23.11 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |