Filter Your Search
1 - 2 of 2 results
|
4470-25JB
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.2 Ω | 5 % | NO | 2.5 MHz | 400 mA | 13.6 MHz | IRON | 100 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1.5 MHZ | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
4470-25J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.2 Ω | 5 % | NO | 2.5 MHz | 400 mA | 13.6 MHz | Iron | 100 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 1.5 MHZ | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 770 µm | 33.02 mm | 7.87 mm | 23.11 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |