Parametric results for: 4470-25j under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 447025j
Select parts from the table below to compare.
Compare
Compare
4470-25JB
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 100 µH 3.2 Ω 5 % NO 2.5 MHz 400 mA 13.6 MHz IRON 100 RF INDUCTOR 1 NO Q MEASURED AT 1.5 MHZ e0 125 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
4470-25J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 100 µH 3.2 Ω 5 % NO 2.5 MHz 400 mA 13.6 MHz Iron 100 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT 1.5 MHZ e0 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 770 µm 33.02 mm 7.87 mm 23.11 mm API DELEVAN compliant EAR99 8504.50.80.00 API Delevan