Filter Your Search
1 - 2 of 2 results
|
4470-05F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 40 mΩ | 1 % | NO | 7.9 MHz | 3.5 A | 92 MHz | Iron | 130 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10 MHz | e0 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 770 µm | 33.02 mm | 7.87 mm | 23.11 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
4470-05FB
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 40 mΩ | 1 % | NO | 7.9 MHz | 3.5 A | 92 MHz | IRON | 130 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10 MHZ | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |