Filter Your Search
1 - 1 of 1 results
|
445W23C14M31818
CTS Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 16 pF | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | CTS CORP | ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | compliant | 8541.60.00.50 |