Filter Your Search
1 - 3 of 3 results
|
4420P-2-332LF
Bourns Inc
|
$2.3000 | Yes | Yes | Active | 3.3 kΩ | 2 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 3.3 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||
|
4420P-2-332FLF
Bourns Inc
|
Check for Price | Yes | Active | 3.3 kΩ | 1 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||
|
4420P-2-332DLF
Bourns Inc
|
Check for Price | Yes | Active | 3.3 kΩ | 0.5 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 3.3 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 |