Filter Your Search
1 - 10 of 209 results
|
4416P-1-203LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 20 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||||||||
|
4416P-1-470LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 47 Ω | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 160 mW | 47 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||
|
4416P-1-221LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 220 Ω | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 220 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4416P-1-333LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 33 kΩ | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 33 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4416P-1-391LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 390 Ω | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 390 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | SMT, 3041 | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4416P-1-561LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 560 Ω | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 560 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4416P-1-390LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 39 Ω | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 160 mW | 39 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||
|
4416P-121-753LF
Bourns Inc
|
Check for Price | Yes | Active | 75 kΩ | 2 % | 125 mW | 4129 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | 2.65 mm | 10.41 mm | 7.49 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4416P-1-223LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 kΩ | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 22 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4416P-1-105LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1 MΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 |