Parametric results for: 4413f under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 7,723 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 4413
Select parts from the table below to compare.
Compare
Compare
3-640441-3
TE Connectivity
$0.1075 Yes Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-640441-3
TE Connectivity
$0.1075 Yes Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD compliant
1775441-3
TE Connectivity
$0.1237 Yes Yes Active 3 1 1.5 mm 40 mΩ 3 A FEMALE 10 Cycles CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR NO 4.8928 N 500 MΩ 3A 1 POLARIZED HOUSING 24 AWG 30 AWG .8062 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.059 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.249 inch 0.106 inch 0.22 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
0441330400
Molex
$0.2464 Yes Yes Active 4 2 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED NO NO NO NO 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex ROHS COMPLIANT
44130-0040
Molex
$0.2555 Yes Active 4 MALE BOARD POLYAMIDE NOT APPLICABLE RECTANGULAR POWER CONNECTOR POLARIZED NO UL 94V-0 NOT APPLICABLE SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.396 inch 0.8 inch 0.378 inch MOLEX LLC compliant EAR99
44133-0600
Molex
$0.2930 Yes Yes Active 6 2 10 mΩ 2.5 A FEMALE CABLE POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR MICRO-FIT 3.0, BMI, PANEL MOUNTABLE NO 11.5648 N 1 GΩ 3.5584 N NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE S0P6 NOT APPLICABLE NOT SPECIFIED BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.6 inch 0.63 inch 1.09 inch MOLEX LLC compliant Molex
0441330600
Molex
$0.2944 Yes Yes Active 6 2 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED NO NO NO NO 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex EAR99 8536.69.40.40 ROHS COMPLIANT
44133-1600
Molex
$0.2997 Yes Yes Active 16 2 10 mΩ 2.5 A FEMALE CABLE POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR MICRO-FIT 3.0, BMI, PANEL MOUNTABLE NO 11.5648 N 1 GΩ 3.5584 N NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE S0P16 NOT APPLICABLE NOT SPECIFIED BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.6 inch 0.63 inch 1.69 inch MOLEX LLC compliant Molex
44133-1800
Molex
$0.3238 Yes Yes Active 18 2 10 mΩ 2.5 A FEMALE CABLE POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR MICRO-FIT 3.0, BMI, PANEL MOUNTABLE NO 11.5648 N 1 GΩ 3.5584 N NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE S0P18 NOT APPLICABLE NOT SPECIFIED BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.6 inch 0.63 inch 1.81 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
0441330800
Molex
$0.4150 Yes Yes Active 8 2 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED NO NO NO NO 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex LOW HALOGEN, ROHS AND REACH COMPLIANT