Parametric results for: 440ln072nf22 under Fixed Capacitors

Filter Your Search

1 - 10 of 487 results

|
-
Manufacturer Part Number: 440l
Select parts from the table below to compare.
Compare
Compare
440LQ15-R
Vishay Intertechnologies
$0.3866 Yes Active SAFETY CLASS X1 125 °C -30 °C 8.4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 15 pF CERAMIC CAPACITOR CERAMIC 8.4 mm e3 THROUGH HOLE MOUNT No 10 % 2 DISK PACKAGE Radial Bulk 10 % 760 V CUL; UL; VDE NO U2J -750+/-120ppm/Cel ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 5.3 mm
440LT22-R
Vishay Intertechnologies
$0.6137 Yes Active SAFETY CLASS X1 125 °C -30 °C 8.4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 220 pF CERAMIC CAPACITOR CERAMIC 8.4 mm e3 THROUGH HOLE MOUNT No 10 % 2 DISK PACKAGE Radial Bulk 10 % 760 V CUL; UL; VDE NO X7R 15% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 6 mm
440LD10-R
Vishay Intertechnologies
$0.6371 Yes Active SAFETY CLASS X1 125 °C -30 °C 9.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 1 nF CERAMIC CAPACITOR CERAMIC 9.3 mm e3 THROUGH HOLE MOUNT No 20 % 2 DISK PACKAGE Radial BULK 20 % 760 V CUL; UL; VDE NO Y5U -56/+22% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 5.7 mm
440LD15-R
Vishay Intertechnologies
$0.6668 Yes Active SAFETY CLASS X1 125 °C -30 °C 9.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 1.5 nF CERAMIC CAPACITOR CERAMIC 9.3 mm e3 THROUGH HOLE MOUNT No 20 % 2 DISK PACKAGE Radial Bulk 20 % 760 V CUL; UL; VDE NO Y5U -56/+22% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 5.6 mm
440LD10AD-R
Vishay Intertechnologies
$0.7015 Yes Active FLAME PROOF 125 °C -30 °C 9.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 1 nF CERAMIC CAPACITOR CERAMIC 12.5 mm e3 THROUGH HOLE MOUNT No 20 % 2 Radial BULK 20 % 760 V NO Y5U -56/+22% ppm/°C MATTE TIN OVER NICKEL WIRE 5.7 mm
440LT56-R
Vishay Intertechnologies
$0.7133 Yes Active SAFETY CLASS X1 125 °C -30 °C 8.4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 560 pF CERAMIC CAPACITOR CERAMIC 8.4 mm e3 THROUGH HOLE MOUNT No 20 % 2 DISK PACKAGE Radial Bulk 20 % 760 V CUL; UL; VDE NO Y5U -56/+22% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 5.8 mm
440LT68-R
Vishay Intertechnologies
$0.7926 Yes Active SAFETY CLASS X1 125 °C -30 °C 8.4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 680 pF CERAMIC CAPACITOR CERAMIC 8.4 mm e3 THROUGH HOLE MOUNT No 20 % 2 DISK PACKAGE Radial Bulk 20 % 760 V CUL; UL; VDE NO Y5U -56/+22% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 6 mm
440LD22-R
Vishay Intertechnologies
$0.8055 Yes Active SAFETY CLASS X1 125 °C -30 °C 10.9 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 2.2 nF CERAMIC CAPACITOR CERAMIC 10.9 mm e3 THROUGH HOLE MOUNT No 20 % 2 DISK PACKAGE Radial BULK 20 % 760 V CUL; UL; VDE NO Y5U -56/+22% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 5.7 mm
440LD22UN1A-R
Vishay Intertechnologies
$0.8075 Yes Active FLAME PROOF 125 °C -30 °C 10.9 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 2.2 nF CERAMIC CAPACITOR CERAMIC 14.1 mm THROUGH HOLE MOUNT No 20 % 2 Radial BULK 20 % 760 V NO Y5U -56/+22% ppm/°C 10 mm WIRE 5.7 mm
440LT10-R
Vishay Intertechnologies
$0.8190 Yes Active SAFETY CLASS X1 125 °C -30 °C 8.4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay 100 pF CERAMIC CAPACITOR CERAMIC 8.4 mm e3 THROUGH HOLE MOUNT No 10 % 2 DISK PACKAGE Radial Bulk 10 % 760 V CUL; UL; VDE NO X7R 15% ppm/°C MATTE TIN OVER NICKEL 9.5 mm WIRE 5.6 mm