Filter Your Search
1 - 10 of 100 results
|
715C40KTT44
Vishay Intertechnologies
|
$44.6754 | Yes | Active | 440 pF | 40 kV | 20 % | N4700 | 20 % | CHASSIS MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 27 kV | e4 | 85 °C | -30 °C | 2 | Chassis Mount | NO | Silver (Ag) | SCREW | 32 mm | 31 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | ||||||||||
|
715C40KTT44M5
Vishay Intertechnologies
|
$49.3930 | Yes | Active | 440 pF | 40 kV | 20 % | N4700 | 20 % | CHASSIS MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 14 kV | -4700+/-1000ppm/Cel ppm/°C | e4 | 85 °C | -30 °C | 2 | Chassis Mount | BULK | NO | Silver (Ag) | FERRULE | 32 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||
|
GH251Z441ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 440 pF | 100 V | 80 % | 0303 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0303 | compliant | EAR99 | 8532.23.00.20 | |||||||||
|
500X15N441MV4URC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 pF | 50 V | 20 % | 0805 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | ||||||||
|
101X15N441MV4URC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 pF | 100 V | 20 % | 0805 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | ||||||||
|
500X14N441MV4URC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 pF | 50 V | 20 % | 0604 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 660 µm | 1.626 mm | 889 µm | JOHANSON DIELECTRICS INC | , 0604 | compliant | EAR99 | ||||||||
|
500X15N441MV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 pF | 50 V | 20 % | 0805 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | ||||||||
|
DHS4E4G441MHXB
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 440 pF | 40 kV | 20 % | N4700 | 20 % | CHASSIS MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-1000ppm/Cel ppm/°C | 85 °C | 20 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Nickel (Ni) | BINDING POST | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | ||||||||||||
|
500X14W441MV4URC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 pF | 50 V | 20 % | 0604 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 660 µm | 1.626 mm | 889 µm | JOHANSON DIELECTRICS INC | , 0604 | compliant | EAR99 | ||||||||
|
250X14W441MV4TRC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 pF | 25 V | 20 % | 0604 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 660 µm | 1.626 mm | 889 µm | JOHANSON DIELECTRICS INC | , 0604 | compliant | EAR99 |