Parametric results for: 4407b under Wires and Cables

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: 4407b
Select parts from the table below to compare.
Compare
Compare
35440/7BL199
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
45440/7BL199
Alpha Wire
Check for Price Yes Active 7 FLEXIBLE CORD AND FIXTURE WIRE 4.4 Ω 1.414 kV COPPER ALLOY AWM; CE; CSA; CUL; FT1; UL NO NO NO 125 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 1.31 mm2 THERMOPLASTIC ELASTOMER THERMOPLASTIC ELASTOMER YES 16 AWG TIN 13.03 mm 305 µm 19X.0117 ALPHA WIRE CO unknown
35440/7BL990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
25440/7BK990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
25440/7BL990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
25440/7BK199
Alpha Wire
Check for Price Yes Active 7 FLEXIBLE CORD AND FIXTURE WIRE 4.4 Ω 848 V COPPER ALLOY CE; CSA; FT1; UL NO NO NO 90 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 1.31 mm2 POLYVINYLCHLORIDE POLYETHYLENE/POLYURETHANE YES 16 AWG TIN 13.44 mm 305 µm 19X.0117 ALPHA WIRE CO not_compliant
45440/7BK199
Alpha Wire
Check for Price Yes Active 7 FLEXIBLE CORD AND FIXTURE WIRE 4.4 Ω 1.414 kV COPPER ALLOY AWM; CE; CSA; CUL; FT1; UL NO NO NO 125 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 1.31 mm2 THERMOPLASTIC ELASTOMER THERMOPLASTIC ELASTOMER YES 16 AWG TIN 13.03 mm 305 µm 19X.0117 ALPHA WIRE CO compliant
35440/7BK199
Alpha Wire
Check for Price Yes Obsolete WIRE AND CABLE ALPHA WIRE CO compliant
25440/7BL199
Alpha Wire
Check for Price Yes Active 7 FLEXIBLE CORD AND FIXTURE WIRE 4.4 Ω 848 V COPPER ALLOY CE; CSA; FT1; UL NO NO NO 90 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 1.31 mm2 POLYVINYLCHLORIDE POLYETHYLENE/POLYURETHANE YES 16 AWG TIN 13.44 mm 305 µm 19X.0117 ALPHA WIRE CO unknown
45440/7BK990
Alpha Wire
Check for Price Yes Active WIRE AND CABLE ALPHA WIRE CO unknown