Filter Your Search
1 - 10 of 180 results
|
51720-10814404ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 156 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | UL | -20 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 7.25 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51720-11104404AB
Amphenol FCi
|
Check for Price | No | Active | 59 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.5 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51760-11314404AB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S144P17 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 8.5 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51760-10214404AB
Amphenol FCi
|
Check for Price | No | Active | 150 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S144P6 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 5.75 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51760-10114404ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S144P5 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 5.5 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51720-11404404AB
Amphenol FCi
|
Check for Price | No | Active | 62 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 6.25 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51760-10804404AB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S44P12 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 4.75 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51760-11804404ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 7.25 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51760-10514404AB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S144P9 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 6.5 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51761-30014404ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 148 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |