Filter Your Search
1 - 10 of 30 results
|
C44PLGR6300RASJ
KEMET Corporation
|
$35.8860 Buy | Active | 300 µF | 700 V | 45 A | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 28 mm | BINDING POST | 65 mm | 247 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6100RASJ
KEMET Corporation
|
$51.6420 Buy | Active | 100 µF | 700 V | 25 A | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 28 mm | BINDING POST | 65 mm | 117 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6200RASJ
KEMET Corporation
|
$53.6290 Buy | Active | 200 µF | 700 V | 43 A | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 35 mm | BINDING POST | 75 mm | 117 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6100AASJ
KEMET Corporation
|
$54.5982 Buy | Yes | Obsolete | 100 µF | 700 V | 25 A | 5 % | 3 mΩ | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | 330 V | IEC61071 | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | CAN | BULK | NO | 28 mm | BINDING POST | 65 mm | 117 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
|
C44PLGR6320RASJ
KEMET Corporation
|
$58.1334 Buy | Active | 320 µF | 700 V | 55 A | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 28 mm | BINDING POST | 65 mm | 247 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6400RASJ
KEMET Corporation
|
$72.9169 Buy | Active | 400 µF | 700 V | 55 A | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 35 mm | BINDING POST | 75 mm | 247 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6600RASJ
KEMET Corporation
|
$78.3381 Buy | Active | 600 µF | 700 V | 65 A | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 35 mm | BINDING POST | 85 mm | 247 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6500RBSK
KEMET Corporation
|
$86.5923 Buy | Active | 500 µF | 700 V | 63 A | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 35 mm | BINDING POST | 85 mm | 197 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
C44PLGR6500RASK
KEMET Corporation
|
$88.8797 Buy | Active | 500 µF | 700 V | 58 A | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 330 V | IEC61071 | 70 °C | -25 °C | 2 | Screw Ends | NO | 35 mm | BINDING POST | 75 mm | 247 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
44PLGR6200ZASJ
KEMET Corporation
|
$89.2733 Buy | Yes | Active | 200 µF | 700 V | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | THREADED STUD | KEMET ELECTRONICS CORP | , | compliant |