Filter Your Search
1 - 10 of 824 results
|
SK44L-TP
Micro Commercial Components
|
$0.2656 | Yes | Active | 8 A | 450 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
44-LRG12H-CWO
Visual Communications Company
|
$10.4490 | Yes | Active | DUAL COLOR LED | VISUAL COMMUNICATIONS COMPANY LLC | compliant | Visual Communications Company | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
44L45-01-1-08N-F
Grayhill Inc
|
$119.7620 | Active | NO | FIXED STOP | PANEL MOUNT-THREADED | TIN-LEAD | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 0.283 inch | KEYLOCK | 26.04 mm | 29.51 mm | 0.522 inch | 1 3/8-32 | SILVER | 2A@115VAC | 5A@115VAC | 5 A | 1 A | 1A@28VDC | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 115 V | 28 V | 1000VAC V | 25000 Cycle(s) | SILVER | 45 deg | 50 GΩ | 8 | 1 | LATCHED | SPST | ROTARY SWITCH | 0.062 inch | BRASS | SCREW | |||||||||||||||||||||||||||||||||||
|
44L45-01-1-08N
Grayhill Inc
|
$119.7620 | Yes | Yes | Active | NO | e3 | PANEL MOUNT-THREADED | TIN | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | 1.57 mm | 29.72 mm | 5 A | 1 A | 1A@28VDC | 28 V | 25000 Cycle(s) | 45 deg | 1 | LATCHED | SP8T | KEYLOCK SWITCH | SOLDER | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
44L45-01-2-04N
Grayhill Inc
|
$121.5060 | Yes | Active | NO | PANEL MOUNT | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | 0.283 inch | KEYLOCK | 0.522 inch | 1 3/8-32 | SILVER | 2A@115VAC | 5A@115VAC | 5 A | 1 A | 1A@28VDC | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 115 V | 28 V | 1000VAC V | 25000 Cycle(s) | SILVER | 45 deg | 50 GΩ | 2 THRU 4 | CIRCULAR | DP4T | KEYLOCK SWITCH | 0.062 inch | BRASS | SOLDER LUG | ||||||||||||||||||||||||||||||||||||||||
|
44L45-02-1-04S
Grayhill Inc
|
$124.5270 | Yes | Active | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | KEYLOCK SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
44L45-02-1-04N
Grayhill Inc
|
$124.5270 | Yes | Yes | Active | NO | e3 | PANEL MOUNT-THREADED | TIN | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | 1.57 mm | 29.72 mm | 5 A | 1 A | 1A@28VDC | 28 V | 25000 Cycle(s) | 45 deg | 2 | LATCHED | SP4T | KEYLOCK SWITCH | SOLDER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
44L45-03-1-03N
Grayhill Inc
|
$130.0430 | Yes | Yes | Active | NO | e3 | PANEL MOUNT-THREADED | TIN | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | 1.57 mm | 29.72 mm | 5 A | 1 A | 1A@28VDC | 28 V | 25000 Cycle(s) | 45 deg | 3 | LATCHED | SP3T | KEYLOCK SWITCH | SOLDER | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
44L45-02-1-08S-F
Grayhill Inc
|
$130.4770 | Active | NO | FIXED STOP | e0 | PANEL MOUNT-THREADED | TIN LEAD | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | 0.283 inch | KEYLOCK | 48.31 mm | 40 mm | 0.522 inch | 1 3/8-32 | SILVER | 2A@115VAC | 5A@115VAC | 5 A | 1 A | 1A@28VDC | ON-ON | 0.02 mΩ | MAKE-BEFORE-BREAK | 115 V | 28 V | 1000VAC V | 25000 Cycle(s) | SILVER | 45 deg | 50 GΩ | 2 THRU 8 | 1 | LATCHED | SP8T | KEYLOCK SWITCH | 0.062 inch | BRASS | SOLDER | 1 | ||||||||||||||||||||||||||||||||||
|
44L45-02-1-08N-F
Grayhill Inc
|
$130.4770 | Yes | Active | NO | FIXED STOP | PANEL MOUNT-THREADED | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | 0.283 inch | KEYLOCK | 48.31 mm | 40 mm | 0.522 inch | 1 3/8-32 | SILVER | 2A@115VAC | 5A@115VAC | 5 A | 1 A | 1A@28VDC | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 115 V | 28 V | 1000VAC V | 25000 Cycle(s) | SILVER | 45 deg | 50 GΩ | 2 THRU 8 | 1 | LATCHED | SP8T | KEYLOCK SWITCH | 0.062 inch | BRASS | SOLDER | 1 |