Filter Your Search
1 - 2 of 2 results
|
43CTQ100LPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
43CTQ100L
International Rectifier
|
Check for Price | No | Transferred | 20 A | 980 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |