Filter Your Search
1 - 10 of 27,208 results
|
501939-0438
Molex
|
$0.0771 | Not Recommended | 4 | 1 | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | RECEPTACLE | RECTANGULAR | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | WIRE | 0.177 inch | 0.236 inch | MOLEX LLC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
MC34383
SPC Multicomp
|
$0.0943 | Yes | Active | 5 | 1 | 2.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
3-643815-3
TE Connectivity
|
$0.1072 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||
|
3-643815-3
TE Connectivity
|
$0.1072 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||
|
3-643816-2
TE Connectivity
|
$0.1130 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | |||||||
|
3-643816-2
TE Connectivity
|
$0.1130 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||
|
3-643815-2
TE Connectivity
|
$0.1218 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||
|
3-643815-2
TE Connectivity
|
$0.1218 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||
|
3-643814-2
TE Connectivity
|
$0.1248 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | |||||||
|
3-643814-2
TE Connectivity
|
$0.1248 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity |