Filter Your Search
1 - 10 of 135 results
|
43860-0003
Molex
|
$0.1294 | Yes | Yes | Active | 4 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, SHIELDED | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||
|
43860-0007
Molex
|
$0.2604 | Yes | Yes | Active | 8 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | TIN OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | Molex | ||||||||||||||
|
43860-0019
Molex
|
$0.4191 | Yes | Yes | Obsolete | 4 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, SHIELDED | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||
|
0438600002
Molex
|
$0.5207 | Yes | Yes | Active | 6 | 1 | 2.04 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | CSA; UL | 94V-0 | -40 °C | 85 °C | HOLE 0.128 | JACK | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.78 mm | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | unknown | Molex | |||||||||||
|
43860-0025
Molex
|
$0.6136 | Yes | Yes | Active | 8 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STACKED | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.533 inch | 0.62 inch | 0.645 inch | 0.11 inch | MOLEX LLC | compliant | Molex | ||||||||||||||
|
0438600008
Molex
|
$0.6577 | Yes | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
43860-0020
Molex
|
$0.7101 | Yes | Yes | Active | 2 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, SHIELDED | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||
|
0438600007
Molex
|
$0.8025 | Yes | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
0438600001
Molex
|
$0.8044 | Yes | Yes | Active | 8 | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | JACK | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
43860-0002
Molex
|
$0.9358 | Yes | Yes | Active | 6 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, SHIELDED | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex |