Filter Your Search
1 - 10 of 736 results
|
MDC15104K630B53P3TUBE
KEMET Corporation
|
$1.8369 | Yes | Yes | Obsolete | 100 nF | 630 V | 10 % | 4365 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||
|
F173BA275K050T
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 10 % | 4365 | 13 mΩ | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 30 V | 125 °C | -55 °C | 6 | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||||
|
MDC15104K100B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 100 V | 10 % | 4365 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||||
|
MDS15393J50B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 39 nF | 50 V | 5 % | 4365 | 330 mΩ | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 30 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||
|
MDC15104K250B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 250 V | 10 % | 4365 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||||
|
MDC15473K100B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 100 V | 10 % | 4365 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||||
|
MDS15333K630B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 10 % | 4365 | 390 mΩ | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 220 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||
|
F173BA684J050T
KEMET Corporation
|
Check for Price | Yes | Active | 680 nF | 50 V | 5 % | 4365 | 21 mΩ | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 30 V | 125 °C | -55 °C | 6 | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||||
|
MDC15563K630B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 nF | 630 V | 10 % | 4365 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | |||||
|
MDS15225J50B53P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 5 % | 4365 | 11 mΩ | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 30 V | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 |