Filter Your Search
1 - 10 of 4,145 results
|
825433-2
TE Connectivity
|
$0.0860 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 31.5u inch | SOLDER | 0.145 inch | 0.11 inch | 0.2 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||
|
3-640433-2
TE Connectivity
|
$0.3687 | Yes | Active | 2 | 1 | 3.96 mm | 7 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.355 inch | 0.355 inch | 0.312 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
3-640433-2
TE Connectivity
|
$0.3687 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 7 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.355 inch | 0.355 inch | 0.312 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||
|
ZW-02-11-L-D-433-200
Samtec Inc
|
$0.5476 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.433 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
104433-2
TE Connectivity
|
$0.5740 | No | No | Obsolete | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 2.78 N | 3A | 1 | .139 N | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.192 inch | 0.09 inch | 0.184 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
3-825433-2
TE Connectivity
|
$0.6681 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 31.5u inch | SOLDER | 0.145 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||
|
TW-02-08-L-D-433-236
Samtec Inc
|
$0.8744 | Yes | Active | 4 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.433 inch | 0.158 inch | 0.236 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
643326-4
TE Connectivity
|
$1.0107 | Yes | Yes | Active | 12 | 1 | 3.96 mm | 7 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 7A | 1 | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | 2.54u inch | SOLDER | 0.421 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
ZW-04-11-L-D-433-200
Samtec Inc
|
$1.0205 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.433 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
504754-3320
Molex
|
$1.0615 | Yes | Active | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | Molex |