Filter Your Search
1 - 2 of 2 results
|
43212C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.1 µH | 2.22 mΩ | 15 % | YES | 100 kHz | 21 A | 106 MHz | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | ONE SURFACE | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
43212C-R
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.1 µH | 2.22 mΩ | 15 % | YES | 100 kHz | 21 A | 106 MHz | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | ONE SURFACE | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 |