Filter Your Search
1 - 1 of 1 results
|
4311T-101-7502BBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 75 kΩ | 0.1 % | 1.38 W | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4300T | 100 mW | 75 kΩ | BUSSED | 1 | 70 °C | 4300T | NO | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 10 | 11 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 |