Filter Your Search
1 - 6 of 6 results
|
4310H-101-334LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 330 kΩ | 2 % | 2 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 330 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4310H-101-334DLF
Bourns Inc
|
Check for Price | Yes | Active | 330 kΩ | 0.5 % | 300 mW | 9808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 10 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 8.89 mm | 24.99 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4310H-101-334
Bourns Inc
|
Check for Price | No | No | Active | 330 kΩ | 2 % | 2 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 330 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4310H-101-334F
Bourns Inc
|
Check for Price | No | Obsolete | 330 kΩ | 1 % | 300 mW | 9808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Molded | 10 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 8.89 mm | 24.99 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4310H-101-334D
Bourns Inc
|
Check for Price | No | Obsolete | 330 kΩ | 0.5 % | 300 mW | 9808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Molded | 10 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 8.89 mm | 24.99 mm | 2.16 mm | BOURNS INC | not_compliant | ||||||||||||||||
|
4310H-101-334FLF
Bourns Inc
|
Check for Price | Yes | Active | 330 kΩ | 1 % | 300 mW | 9808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 10 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 8.89 mm | 24.99 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |