Parametric results for: 4310M-104-331/471 under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 4310m104331471
Select parts from the table below to compare.
Compare
Compare
4310M-104-331/471FL
Bourns Inc
Check for Price Buy Yes Active 330 Ω 1 % 250 mW 9808 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 100 V e3 125 °C -55 °C Molded 10 Matte Tin (Sn) 3.43 mm 2.54 mm 6.35 mm 24.99 mm 2.16 mm BOURNS INC not_compliant EAR99
4310M-104-331/471
Bourns Inc
Check for Price Buy No No Active 330 Ω 2 % 1.5 W 9808 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 250 mW 330 Ω TERMINATOR 8 70 °C 470 Ω NO 50 ppm/°C 100 V e0 125 °C -55 °C Molded 2 10 RECTANGULAR PACKAGE TIN LEAD FLAT 3.43 mm 2.54 mm 6.35 mm 24.99 mm 2.16 mm BOURNS INC not_compliant EAR99 SIP 8533.21.00.50
4310M-104-331/471DL
Bourns Inc
Check for Price Buy Yes Active 330 Ω 0.5 % 250 mW 9808 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 100 V e3 125 °C -55 °C Molded 10 Matte Tin (Sn) 3.43 mm 2.54 mm 6.35 mm 24.99 mm 2.16 mm BOURNS INC not_compliant EAR99
4310M-104-331/471L
Bourns Inc
Check for Price Buy Yes Yes Active 330 Ω 2 % 1.5 W 9808 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 250 mW 330 Ω TERMINATOR 8 70 °C 470 Ω NO 50 ppm/°C 100 V e3 125 °C -55 °C Molded 2 10 RECTANGULAR PACKAGE Matte Tin (Sn) FLAT 3.43 mm 2.54 mm 6.35 mm 24.99 mm 2.16 mm BOURNS INC not_compliant EAR99 SIP, ROHS COMPLIANT 8533.21.00.50