Filter Your Search
1 - 2 of 2 results
|
4309S-101-3300DAB
Bourns Inc
|
Check for Price | No | Obsolete | 330 Ω | 0.5 % | 120 mW | 8808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 9 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.45 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4309S-101-3300DABL
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 0.5 % | 120 mW | 8808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 9 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 22.45 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |