Filter Your Search
1 - 5 of 5 results
|
4308M-102-271DLF
Bourns Inc
|
Check for Price | Yes | Active | 270 Ω | 0.5 % | 400 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded | 8 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 6.35 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4308M-102-271FLF
Bourns Inc
|
Check for Price | Yes | Active | 270 Ω | 1 % | 400 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded | 8 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 6.35 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4308M-102-271
Bourns Inc
|
Check for Price | No | No | Active | 270 Ω | 2 % | 1.2 W | 7808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 400 mW | 270 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | SIP | 8533.21.00.50 | ||||
|
4308M-102-271F
Bourns Inc
|
Check for Price | No | Obsolete | 270 Ω | 1 % | 400 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Molded | 8 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 6.35 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4308M-102-271LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 270 Ω | 2 % | 1.2 W | 7808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4300M | 400 mW | 270 Ω | ISOLATED | 4 | 70 °C | 4300M | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | SIP, ROHS COMPLIANT | 8533.21.00.50 |