Parametric results for: 4307r336j under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 4307r336j
Select parts from the table below to compare.
Compare
Compare
4307R-336JB
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 mH 343 Ω 5 % NO 79 kHz 29 mA 400 kHz FERRITE 27 RF INDUCTOR 1 YES e3 125 °C -55 °C 2 TUBULAR PACKAGE Tin (Sn) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
4307R-336J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 mH 343 Ω 5 % NO 29 mA 400 kHz FERRITE 27 RF INDUCTOR 1 YES e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin (Sn) AXIAL WIRE 686 µm 39.62 mm 5.004 mm 11.35 mm API DELEVAN compliant EAR99 8504.50.80.00