Filter Your Search
1 - 6 of 6 results
|
4307-276H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 308 Ω | 3 % | NO | 31 mA | 400 kHz | FERRITE | 27 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
4307-276KB
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 308 Ω | 10 % | NO | 79 kHz | 31 mA | 400 kHz | FERRITE | 27 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
4307-276JB
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 308 Ω | 5 % | NO | 79 kHz | 31 mA | 400 kHz | FERRITE | 27 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
4307-276J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 308 Ω | 5 % | NO | 31 mA | 400 kHz | FERRITE | 27 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
4307-276HB
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 308 Ω | 3 % | NO | 79 kHz | 31 mA | 400 kHz | FERRITE | 27 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
4307-276K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 308 Ω | 10 % | NO | 31 mA | 400 kHz | FERRITE | 27 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |