Filter Your Search
1 - 2 of 2 results
|
4306T-106-1720DAL
Bourns Inc
|
Check for Price | Yes | Yes | Active | 0.5 % | 750 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4300T | 100 mW | 172 Ω | DIVIDER | 1 | 70 °C | 100 kΩ | NO | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | 5 | 6 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4306T-106-1720DA
Bourns Inc
|
Check for Price | No | No | Active | 0.5 % | 750 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4300T | 100 mW | 172 Ω | DIVIDER | 1 | 70 °C | 100 kΩ | NO | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 5 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 |