Filter Your Search
1 - 6 of 6 results
|
4306H-102-331LF
Bourns Inc
|
$2.4800 | Yes | Yes | Active | 330 Ω | 2 % | 1.2 W | 5808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 500 mW | 330 Ω | ISOLATED | 3 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 6 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 14.83 mm | 2.16 mm | BOURNS INC | SIP, 5808 | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4306H-102-331FLF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 1 % | 500 mW | 5808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded | 6 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 8.89 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4306H-102-331F
Bourns Inc
|
Check for Price | No | Obsolete | 330 Ω | 1 % | 500 mW | 5808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Molded | 6 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 8.89 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4306H-102-331D
Bourns Inc
|
Check for Price | No | Obsolete | 330 Ω | 0.5 % | 500 mW | 5808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Molded | 6 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 8.89 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4306H-102-331DLF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 0.5 % | 500 mW | 5808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded | 6 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 8.89 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4306H-102-331
Bourns Inc
|
Check for Price | No | No | Active | 330 Ω | 2 % | 1.2 W | 5808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 500 mW | 330 Ω | ISOLATED | 3 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 6 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 14.83 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 |