Filter Your Search
1 - 5 of 5 results
|
4304M-101-102LF
Bourns Inc
|
$2.7750 | Yes | Yes | Active | 1 kΩ | 2 % | 600 mW | 3808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 3 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4304M-101-102
Bourns Inc
|
$2.7750 | No | No | Active | 1 kΩ | 2 % | 600 mW | 3808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 3 | 4 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4304M-101-102FLF
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 250 mW | 3808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 4 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4304M-101-102D
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 0.5 % | 250 mW | 3808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Molded | 4 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4304M-101-102DLF
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.5 % | 250 mW | 3808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 4 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |