Parametric results for: 4304H-101-183LF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 4304h101183lf
Select parts from the table below to compare.
Compare
Compare
4304H-101-183LF
Bourns Inc
Check for Price Yes Yes Active 18 kΩ 2 % 800 mW 3808 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 300 mW 18 kΩ BUSSED 1 70 °C NO 50 ppm/°C 100 V e3 125 °C -55 °C Molded 3 4 RECTANGULAR PACKAGE Matte Tin (Sn) FLAT 3.43 mm 2.54 mm 8.89 mm 9.75 mm 2.16 mm BOURNS INC SIP, ROHS COMPLIANT not_compliant EAR99 8533.21.00.50 366.4 4.9 1795.3600000000001 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 7439-92-1 100 YES 79-94-7, 1309-64-4, 1317-36-8, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object]