Filter Your Search
1 - 10 of 642 results
|
43030-0001
Molex
|
$0.0532 | Yes | Yes | Active | CONTACT FINISH: TIN | MOLEX LLC | compliant | EAR99 | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | CHAIN | FEMALE | SQUARE PIN-SOCKET | NO | 40 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025, 43645 AND 44133 | 20 AWG | 24 AWG | ||||||||||
|
43030-0038
Molex
|
$0.0695 | Yes | Active | FINISH: TIN | 105 °C | -40 °C | MOLEX LLC | compliant | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | FEMALE | SQ PIN-SKT | NO | 40 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.169 inch | CRIMP | MICRO-FIT CONNECTOR SYSTEM | 18 AWG | 10 mΩ | POWER | 8.5 A | |||||||||
|
43030-0004
Molex
|
$0.0783 | Yes | Yes | Active | CONTACT FINISH: TIN | MOLEX LLC | compliant | EAR99 | Molex | CONTACT | 0.05 inch | CONNECTOR ACCESSORY | CHAIN | FEMALE | SQ PIN-SKT | NO | 40 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025/43645/44133 | 26 AWG | 30 AWG | 8.5 A | 8536.90.40.00 | ||||||||
|
43030-0007
Molex
|
$0.0956 | Yes | Yes | Active | CONTACT FINISH: TIN | MOLEX LLC | compliant | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | LOOSE | FEMALE | SQUARE PIN-SOCKET | NO | 40 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025/43645/44133 | 20 AWG | 24 AWG | 8.5 A | LEAD FREE | |||||||||
|
43030-0003
Molex
|
$0.1144 | Yes | Yes | Active | MATING: GOLD, TERMINATION: TIN (100) | MOLEX LLC | compliant | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | CHAIN | FEMALE | SQUARE PIN-SOCKET | NO | 30 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025, 43645 AND 44133 | 20 AWG | 24 AWG | |||||||||||
|
43030-0002
Molex
|
$0.1223 | Yes | Yes | Active | CONTACT FINISH: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | 105 °C | -40 °C | MOLEX LLC | compliant | EAR99 | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | CHAIN | FEMALE | NO | 15 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025/43645/44133 | 20 AWG | 24 AWG | 10 mΩ | 8.5 A | 8536.90.40.00 | CSA; IEC; UL | |||||
|
43030-0009
Molex
|
$0.1251 | Yes | Yes | Active | CONTACT FINISH - MATING: GOLD OVER NICKE... more | MOLEX LLC | compliant | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | LOOSE | FEMALE | SQUARE PIN-SOCKET | NO | 30 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025/43645/44133 | 20 AWG | 24 AWG | 8.5 A | ||||||||||
|
43030-0010
Molex
|
$0.1336 | Yes | Yes | Active | CONTACT FINISH: TIN | MOLEX LLC | compliant | EAR99 | Molex | CONTACT | 0.05 inch | CONNECTOR ACCESSORY | LOOSE | FEMALE | SQUARE PIN-SOCKET | NO | 40 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.169 inch | CRIMP | 43025, 43645 AND 44133 | 26 AWG | 30 AWG | LEAD FREE | |||||||||
|
43030-0008
Molex
|
$0.1526 | Yes | Yes | Active | CONTACT FINISH: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | MOLEX LLC | compliant | Molex | CONTACT | 0.073 inch | CONNECTOR ACCESSORY | LOOSE | FEMALE | SQUARE PIN-SOCKET | NO | 15 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025/43645/44133 | 20 AWG | 24 AWG | 8.5 A | ||||||||||
|
43030-0012
Molex
|
$0.1700 | Yes | Active | MATING: GOLD, TERMINATION: TIN (100) | MOLEX LLC | compliant | Molex | CONTACT | 0.05 inch | CONNECTOR ACCESSORY | LOOSE | FEMALE | SQ PIN-SKT | NO | 30 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 0.138 inch | CRIMP | 43025, 43645 AND 44133 | 26 AWG | 30 AWG |