Parametric results for: 4301D under Keypad Switches

Filter Your Search

1 - 10 of 10,992 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 4301
Select parts from the table below to compare.
Compare
Compare
430186095716
Wurth Elektronik
$0.2480 Buy Yes Active 85 °C -40 °C THROUGH HOLE-STRAIGHT NO WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik BLACK 0.24 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 1000000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ LIQUID CRYSTAL POLYMER 1 2.06 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER
430156130726
Wurth Elektronik
$0.3763 Buy Yes Active e4 85 °C -40 °C THROUGH HOLE-STRAIGHT NO SILVER WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik WHITE 0.378 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 200000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ LIQUID CRYSTAL POLYMER 1 3.04 N 4 BULK HAND/WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch BRASS SOLDER STEM
430156043726
Wurth Elektronik
$0.3813 Buy Yes Active 85 °C -40 °C THROUGH HOLE-STRAIGHT NO WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik WHITE 0.035 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 200000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ POLYPHTHALAMIDE 1 3.04 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER
430186043716
Wurth Elektronik
$0.3915 Buy Yes Active 85 °C -40 °C THROUGH HOLE-STRAIGHT NO WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik BLACK 0.035 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 1000000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ LIQUID CRYSTAL POLYMER 1 2.06 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER
430173003816
Wurth Elektronik
$0.4024 Buy Active 85 °C -40 °C SURFACE MOUNT-STRAIGHT NO WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik 150 µm 3.07 mm BLACK 350 µm 3.7 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V STAINLESS STEEL SILVER 100 MΩ LIQUID CRYSTAL POLYMER 1 2.06 N TR REFLOW MOMENTARY SPST KEYPAD SWITCH COPPER ALLOY SOLDER
430182043816
Wurth Elektronik
$0.4052 Buy Yes Active e4 85 °C -40 °C SURFACE MOUNT-STRAIGHT NO Silver (Ag) WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik BLACK 0.037 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.3 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 1000000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ LIQUID CRYSTAL POLYMER 1 2.06 N TR REFLOW MOMENTARY SPST KEYPAD SWITCH COPPER ALLOY SOLDER
430156050736
Wurth Elektronik
$0.4069 Buy Yes Active e4 85 °C -40 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) - with Nickel (Ni) barrier WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik SALMON 0.063 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 200000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ POLYPHTHALAMIDE 1 4.02 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER
430156070736
Wurth Elektronik
$0.4069 Buy Yes Active e4 85 °C -40 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) - with Nickel (Ni) barrier WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik SALMON 0.142 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA .05A@12VDC 0.1 mΩ 12 V 250VAC V 200000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ POLYPHTHALAMIDE 1 4.02 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER STEM ROHS AND REACH COMPLIANT
430186050716
Wurth Elektronik
$0.4069 Buy Yes Active 85 °C -40 °C THROUGH HOLE-STRAIGHT NO WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik BLACK 0.063 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 1000000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ LIQUID CRYSTAL POLYMER 1 2.06 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER
430156043736
Wurth Elektronik
$0.4069 Buy Yes Active e4 85 °C -40 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) - with Nickel (Ni) barrier WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik SALMON 0.035 inch LIQUID CRYSTAL POLYMER 250 µm 6.2 mm BLACK 3.4 mm 6.2 mm STAINLESS STEEL SILVER 1X1 10 ms 50 mA 0.05A@12VDC 0.1 mΩ 12 V 250VAC V 200000 Cycle(s) STAINLESS STEEL SILVER STAINLESS STEEL 100 MΩ LIQUID CRYSTAL POLYMER 1 4.02 N 4 BULK WAVE MOMENTARY SPST KEYPAD SWITCH 0.138 inch COPPER ALLOY SOLDER