Filter Your Search
1 - 2 of 2 results
|
430-18.432M-5DN-TNC-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 18.432 MHz | 100 % | 5 V | HCMOS/TTL | TR | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||
|
430-1.8432M-5DN-TNC-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 1.8432 MHz | 100 % | 5 V | HCMOS/TTL | TR | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | SMD, 4 PIN |