Parametric results for: 430 under Array/Network Resistors

Filter Your Search

1 - 10 of 10,212 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 4307
Select parts from the table below to compare.
Compare
Compare
PRA135C8-1K89BLNT31
Vishay Intertechnologies
Check for Price Yes Active 1.89 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.89 kΩ BUSSED 1 YES 100 V e2 155 °C -55 °C Chip 8 16 TR Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135I8-60K4BPBT31
Vishay Intertechnologies
Check for Price No Active 60.4 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 60.4 kΩ ISOLATED 8 YES 100 V e0 155 °C -55 °C Chip 1 16 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135C8-12KBBNT31
Vishay Intertechnologies
Check for Price Yes Active 12 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 12 kΩ BUSSED 1 YES 100 V e2 155 °C -55 °C Chip 8 16 TR Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135I8332K0.1%0.02%R0031
Vishay Intertechnologies
Check for Price No Active 332 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 332 kΩ ISOLATED 8 YES 100 V e0 155 °C -55 °C Chip 1 16 Box Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135C8-210KBPNT31
Vishay Intertechnologies
Check for Price Yes Active 210 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 210 kΩ BUSSED 1 YES 100 V e2 155 °C -55 °C Chip 8 16 TR Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135C8-47K5BLBT31
Vishay Intertechnologies
Check for Price No Active 47.5 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 47.5 kΩ BUSSED 1 YES 100 V e0 155 °C -55 °C Chip 8 16 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135C8-4K81DLBT31
Vishay Intertechnologies
Check for Price No Active 4.81 kΩ 0.5 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 4.81 kΩ BUSSED 1 YES 100 V e0 155 °C -55 °C Chip 8 16 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135C8-104KBPGT31
Vishay Intertechnologies
Check for Price Yes Active 104 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 104 kΩ BUSSED 1 YES 100 V e4 155 °C -55 °C Chip 8 16 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135C8-17K4BPGT31
Vishay Intertechnologies
Check for Price Yes Active 17.4 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 17.4 kΩ BUSSED 1 YES 100 V e4 155 °C -55 °C Chip 8 16 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99
PRA135I8-124KBPBT31
Vishay Intertechnologies
Check for Price No Active 124 kΩ 0.1 % 125 mW 4307 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 124 kΩ ISOLATED 8 YES 100 V e0 155 °C -55 °C Chip 1 16 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 400 µm 10.8 mm 1.85 mm VISHAY INTERTECHNOLOGY INC SMT, 4307 compliant EAR99