Parametric results for: 43-p1 under Variable Resistors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
Manufacturer Part Number: 43p1
Select parts from the table below to compare.
Compare
Compare
M43P100KB40
Vishay Intertechnologies
$2.0501 Yes Active 10 Ω 10 % 750 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 2.74 V e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT unknown Vishay
M43P103KB40
Vishay Intertechnologies
$2.5266 Yes Active 10 kΩ 10 % 750 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 86.6 V e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT unknown Vishay
M43P104KB40
Vishay Intertechnologies
$2.8475 Yes Active 100 kΩ 10 % 750 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 274 V e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 RECTANGULAR PACKAGE BULK 5400 deg MATTE TIN WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant Vishay
M43P102KB40
Vishay Intertechnologies
$3.0642 Yes Active 1 kΩ 10 % 750 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 27.4 V e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant Vishay
M43P105KB40
Vishay Intertechnologies
$3.3537 Yes Active 1 MΩ 10 % 160 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 400 V e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT unknown Vishay
M43P101KB40
Vishay Intertechnologies
$3.5887 Yes Active 100 Ω 10 % 750 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 8.66 V e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT unknown Vishay
M43P102JB40
Vishay Intertechnologies
$3.9822 Yes Active 1 kΩ 5 % 750 mW 7519 THROUGH HOLE MOUNT Panel Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 22.4 V e3 125 °C -55 °C HORIZONTAL Trimmer 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 6.4 mm 19 mm 4.7 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT unknown
M43P103JB40
Vishay Intertechnologies
$3.9822 Yes Active 10 kΩ 5 % 750 mW 7519 THROUGH HOLE MOUNT Panel Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 70.7 V e3 125 °C -55 °C HORIZONTAL Trimmer 3 15 RECTANGULAR PACKAGE BULK 5400 deg Matte Tin (Sn) WIRE 6.4 mm 19 mm 4.7 mm VISHAY INTERTECHNOLOGY INC 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT unknown
M43P105KB30T601
Vishay Intertechnologies
$4.0684 Yes Active 1 MΩ 10 % 160 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 400 V e3 CECC41000; IEC60393-1 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
M43P100KB30T601
Vishay Intertechnologies
$5.8890 Yes Active 10 Ω 10 % 750 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 2.74 V e3 CECC41000; IEC60393-1 125 °C -55 °C HORIZONTAL Rectangular 1 3 15 BULK 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC unknown