Filter Your Search
1 - 1 of 1 results
|
42US36-06-1-10N-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 6 | 10 | SP10T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | Tin (Sn) | SCREW | 76.33 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |