Filter Your Search
1 - 2 of 2 results
|
KC30A01NPS42SH
E-Switch Inc
|
$8.2650 | Active | 350 mA | 110 V | 10000 Cycle(s) | 0.025 mΩ | 4 | 3P4T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY SHAFT | 0.15A@250VAC | 0.35A@110VDC | 150 mA | 250 V | 1000VRMS V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.375 inch | 3/8-32 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | 16 | NO | SOLDER | 1.634 inch | 14.097 mm | 27.5082 mm | 0.315 inch | 0.268 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.20 | E-Switch | ||
|
KC-30-A(42SH)01-N-P-S
E-Switch Inc
|
Check for Price | Active | ROTARY SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |