Filter Your Search
1 - 2 of 2 results
|
42HS36-03-1-10S-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 3 | 10 | SP10T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | Tin (Sn) | SCREW | 43.61 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
42HS36-03-1-10S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | 3 | 10 | SP10T | LATCHED | ROTARY SWITCH | e3 | PANEL MOUNT-THREADED | 36 deg | NO | TIN | SOLDER | 52.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |