Filter Your Search
1 - 10 of 1,786 results
|
42R02-3212-150
Power Dynamics Inc
|
$2.1343 | Yes | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | 1 GROUND CONTACT ALSO AVAILABLE, STANDARD: IEC 60320 | 15A, 250VAC | NO | YES | NO | Nickel (Ni) | BRASS | SNAP | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||
|
42R04-1311
Power Dynamics Inc
|
$6.5567 | Yes | Yes | Active | 3 | MALE | CABLE | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC 60320/C14; UL 94V-0; CSA; VDE | 10A, 250VAC | NO | YES | NO | PLUG | NICKEL | BRASS/BRONZE | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | POWER DYNAMICS INC | compliant | ROHS COMPLIANT | |||||
|
42R36-3122-150
Power Dynamics Inc
|
$11.7413 | Yes | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | UL: CSA: VDE,UL94V-0 | 10A, 250VAC | NO | YES | NO | NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | |||||||
|
42R36-3152-150
Power Dynamics Inc
|
$11.7413 | Yes | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | UL: CSA: VDE,UL94V-0 | 10A, 250VAC | NO | YES | NO | NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
HBL5242RT
Hubbell Wiring Device-Kellems
|
$20.0378 | Contact Manufacturer | 2 | FEMALE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CSA C22.2, UL | 15A, 125V | NO | NO | NO | RECEPTACLE | BRASS | SNAP | GENERAL PURPOSE | SCREW | HUBBELL INC | unknown | ||||||||||||
|
HBL5342RT
Hubbell Wiring Device-Kellems
|
$26.8585 | Contact Manufacturer | 2 | FEMALE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CSA C22.2, UL | 20A, 125V | NO | NO | NO | RECEPTACLE | BRASS | SNAP | GENERAL PURPOSE | SCREW | HUBBELL INC | unknown | ||||||||||||
|
42R06-2212
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC 60320; CSA; UL 94V-0; VDE | 20A, 250V | NO | YES | NO | Nickel (Ni) | BRASS | SNAP | GENERAL PURPOSE | SCREW | POWER DYNAMICS INC | compliant | ROHS COMPLIANT | |||||||
|
42R02-3114-200
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 2 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 60320 | 15A, 250VAC | NO | YES | NO | Nickel (Ni) | BRASS | SNAP | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||
|
42R37-3123-200
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | TIN | MAINS POWER CONNECTOR | STANDARDS: IEC 60320; UL 94V-0; CSA; VDE | 10A, 250VAC | NO | YES | e3 | NO | TIN | COPPER ALLOY | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ROHS COMPLIANT | |||||
|
42R77-1112
Power Dynamics Inc
|
Check for Price | Obsolete | 3 | MALE | PANEL | POLYBUTYLENE TEREPHTHALATE | MAINS POWER CONNECTOR | 1 GROUND CONTACT ALSO AVAILABLE, UL 94V-0 | 6A, 250VAC | NO | YES | NO | SNAP | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | unknown |