Filter Your Search
1 - 2 of 2 results
|
42J120E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 120 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 5.6 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||
|
42J120
Ohmite Mfg Co
|
Check for Price | No | No | Active | 120 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 | 25 °C | 40 | NO | 100 V | e0 | 275 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 5.6 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |