Filter Your Search
1 - 10 of 141 results
|
42HS36-01-1-02N
Grayhill Inc
|
$51.1600 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-01-1-04S
Grayhill Inc
|
$52.6630 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-01-1-07N
Grayhill Inc
|
$54.9370 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-01-2-02N
Grayhill Inc
|
$55.1030 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-01-1-08N
Grayhill Inc
|
$55.6810 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-02-1-02N
Grayhill Inc
|
$61.7230 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 2 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-02-1-04N
Grayhill Inc
|
$64.7210 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 2 | 4 | SP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-02-1-05S
Grayhill Inc
|
$66.2260 | Yes | Active | 10000 Cycle(s) | 1 | 5 | SPST | LATCHED | ROTARY SWITCH | 5A@115VAC | 5 A | 115 V | PANEL MOUNT-THREADED | 36 deg | NO | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
42HS36-02-1-07N
Grayhill Inc
|
$69.2410 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 2 | 7 | SP7T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
42HS36-02-2-02N
Grayhill Inc
|
$69.5510 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 2 | 2 | DPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 34.82 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |